Infineon IM69D120V01XTSA1

IM69D120 Series 3.6 V 1.3 mA 20 kHz -26 dB Digital XENSIVTM MEMS Microphone
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IM69D120V01XTSA1.

IHS

Datasheet16 pages8 years ago

TME

Inventory History

3 month trend:
-6.10%

CAD Models

Download Infineon IM69D120V01XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Singapore
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-12-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon IM69D120V01XTSA1 provided by its distributors.

IM69D120 Series 3.6 V 1.3 mA 20 kHz -26 dB Digital XENSIVTM MEMS Microphone
The TLE4961-5K is an integrated Hall effect latch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds, LLGA-5-1, RoHS
Infineon SCT
Mems Microphone, 3.6V, Lga; Audio Control Type:Mems Microphone; Supply Voltage Range:1.62V To 3.6V; Control Interface:-; Audio Ic Case Style:Lga; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:100°C Rohs Compliant: Yes |Infineon Technologies IM69D120V01XTSA1
If IM69D130 is used in a 16 bit audio signal chain, the full SNR performance would not be realized as the noise floor will be limited by the system dynamic range. IM69D120 has been specifically designed to preserve 69dB(A) SNR in a 16 bit system. This is achieved by increasing the microphone sensitivity to -26dBFS, and reducing the acoustic overload point to 120dBSPL. IM69D120 still offers all of the other benefits of IM69D130, such as high linearity, low latency and tight sensitivity and phase matching.IM69D120 is a high performance digital MEMS microphone making use of Infineon’s Dual Backplate MEMS technology to deliver 95dB dynamic range and high output linearity up to 120dBSPL. The application benefits are crystal-clear audio signals, extended pick-up distance and the ability to detect both soft and loud signals - from whispered speech to rock concerts.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IM69D120
  • SP001777368