Infineon IM68A130V01XTMA1

Microphone Omni-Directional 400Ohm -38dBV 3.3V Rectangular Solder Pad T/R
$ 0.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IM68A130V01XTMA1.

Inventory History

3 month trend:
+41.59%

Supply Chain

Country of OriginGermany, Mainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2025-01-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon IM68A130V01XTMA1 provided by its distributors.

Microphone Omni-Directional 400Ohm -38dBV 3.3V Rectangular Solder Pad T/R
Mems Microphone, 3.3V, Tlga; Microphone Type:Mems; Directivity:Omnidirectional; Acoustic Overload Point (Aop):130Db; Supply Voltage Min:2.4V; Supply Voltage Max:3.3V; Sensitivity (Db):-38Db; Impedance:400Ohm; No. Of Pins:4Pins Rohs Compliant: Yes |Infineon Technologies IM68A130V01XTMA1
The IM68A130 is a high performance, single-ended, analog MEMS microphone designed for applications which require a low LFRO (10Hz), a high SNR (low self-noise), and low distortion (high AOP).The high signal-to-noise ratio (SNR) of 68dB(A) enables far field and low volume audio pick-up. The flat frequency response and tight manufacturing tolerance improve the performance of Active Noise Cancellation (ANC) and multi-microphone array applications.The high performance analog microphone ASIC contains an extremely low noise preamplifier providing constant current consumption (110µA) over VDD.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA