Infineon IKZA40N120CH7XKSA1

Trans IGBT Chip N-CH 1200V 95A 330W 4-Pin(4+Tab) TO-247 Tube
$ 3.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IKZA40N120CH7XKSA1.

Inventory History

3 month trend:
-10.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-11-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon IKZA40N120CH7XKSA1 provided by its distributors.

Trans IGBT Chip N-CH 1200V 95A 330W 4-Pin(4+Tab) TO-247 Tube
Infineon IKZA40N120CH7XKSA1 Single Collector, Single Emitter, Single Gate IGBT, 70 A 1200 V, 4-Pin
IGBT, SINGLE, 1.2KV, 95A, TO-247;
IGBT TRENCH FS 1200V 95A TO247-4
330W , 2.15V@ 15V,40A 95A 21.1mm*15.9mm*5.1mm
Insulated Gate Bipolar Transistor
Hard-switching 1200 V, 40 A TRENCHSTOP™ IGBT7 H7 discrete in TO-247 4pin package technology has been developed to fulfill the demand in applications focusing on decarbonization such as solar photovoltaic, uninterruptible power supplies and battery chargers.
Igbt, Single, 1.2Kv, 95A, To-247; Continuous Collector Current:95A; Collector Emitter Saturation Voltage:1.7V; Power Dissipation:330W; Collector Emitter Voltage Max:1.2Kv; No. Of Pins:4Pins; Operating Temperature Max:175°C Rohs Compliant: Yes |Infineon Technologies IKZA40N120CH7XKSA1

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA