Infineon IKZ75N65ES5XKSA1

650 V, 75 A IGBT with anti-parallel diode in TO-247 package, PG-TO247-4, RoHS
$ 3.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IKZ75N65ES5XKSA1.

IHS

Datasheet16 pages0 years ago
Datasheet16 pages0 years ago

TME

Inventory History

3 month trend:
+12.24%

CAD Models

Download Infineon IKZ75N65ES5XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-04-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Infineon IKZ75N65ES5XKSA1 provided by its distributors.

650 V, 75 A IGBT with anti-parallel diode in TO-247 package, PG-TO247-4, RoHS
Infineon SCT
Transistor, Igbt, N-Ch, 650V, 80A, To247; Dc Collector Current:80A; Collector Emitter Saturation Voltage Vce(On):1.42V; Power Dissipation Pd:395W; Collector Emitter Voltage V(Br)Ceo:650V; Transistor Case Style:To-247; No. Of Rohs Compliant: Yes |Infineon IKZ75N65ES5XKSA1
Hard-switching 650 V, 75 A high speed TRENCHSTOP™ 5 S5 IGBT in TO-247-4 package with an extra Kelvin emitter pin. The TO-247 4pin provides ultra-low inductance to the gate-emitter control loop and brings TRENCHSTOP™ 5 IGBT to the next level of best in class switching performance.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IKZ75N65ES5
  • SP001602592