Infineon IKY120N65EH7XKSA1

Trans IGBT Chip N-CH 650V 160A 498W 4-Pin(4+Tab) TO-247 Tube
$ 4.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IKY120N65EH7XKSA1.

Inventory History

3 month trend:
-44.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-11-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon IKY120N65EH7XKSA1 provided by its distributors.

Trans IGBT Chip N-CH 650V 160A 498W 4-Pin(4+Tab) TO-247 Tube
Infineon IKY120N65EH7XKSA1 Single Collector, Single Emitter, Single Gate IGBT, 160 A 650 V, 4-Pin
IGBT TRENCH FS 650V 160A TO247-4
498W , 650V 160A 20.1mm*15.9mm*5.1mm
Insulated Gate Bipolar Transistor
Hard-switching 650 V, 120 A TRENCHSTOP™ IGBT7 H7 discrete in TO247PLUS-4 package technology has been developed to fulfill the demand in green & efficient energy applications, while also offering significant improvements over its predecessor generations.
Igbt, Single, 650V, 160A, To-247; Continuous Collector Current:160A; Collector Emitter Saturation Voltage:1.4V; Power Dissipation:498W; Collector Emitter Voltage Max:650V; No. Of Pins:4Pins; Operating Temperature Max:175°C Rohs Compliant: Yes |Infineon Technologies IKY120N65EH7XKSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA