Infineon IKWH50N65EH7XKSA1

Igbt, 650V, 80A, 249W, To-247 Rohs Compliant: Yes |Infineon Technologies IKWH50N65EH7XKSA1
$ 2.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IKWH50N65EH7XKSA1.

Inventory History

3 month trend:
+100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-11-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon IKWH50N65EH7XKSA1 provided by its distributors.

Igbt, 650V, 80A, 249W, To-247 Rohs Compliant: Yes |Infineon Technologies IKWH50N65EH7XKSA1
Trans IGBT Chip N-CH 650V 80A 249W 3-Pin(3+Tab) TO-247 Tube
IGBT TRENCH FS 650V 80A TO247-3
IGBT, 650V, 80A, 249W, TO-247;
Infineon IKWH50N65EH7XKSA1 Single Collector, Single Emitter, Single Gate IGBT, 80 A 650 V, 3-Pin PG-TO247-3-STD-NN4.8,
249W 1.4V , 650V 80A 20.1mm*15.9mm*5.1mm
Insulated Gate Bipolar Transistor
Hard-switching 650 V, 50 A TRENCHSTOP™ IGBT7 H7 discrete in TO-247-3 High Creepage Clearance (HCC) package technology has been developed to fulfill the demand in green & efficient energy applications, while also offering significant improvements over its predecessor generations.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA