Infineon IKW75N65RH5XKSA1

Infineon IKW75N65RH5XKSA1 Single IGBT Transistor Module, 75 A 650 V PG-TO247-3
$ 4.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IKW75N65RH5XKSA1.

IHS

Datasheet16 pages3 years ago

Inventory History

3 month trend:
-15.29%

CAD Models

Download Infineon IKW75N65RH5XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-07-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Infineon IKW75N65RH5XKSA1 provided by its distributors.

Infineon IKW75N65RH5XKSA1 Single IGBT Transistor Module, 75 A 650 V PG-TO247-3
Insulated Gate Bipolar Transistor, 80A I(C), 650V V(BR)CES, N-Channel, TO-247
IGBT, 650 V, 80 A, 395W, To-247, 1.65 Vsat
Trans IGBTChip N-CH 650V 80A 395W 3-Pin(3+Tab) TO-247 Tube
晶体管, IGBT, 650V, 80A, 395W, TO-247;
IGBT 650V 75A +SIC-DIODE TO-247
Igbt, Single, 650V, 80A, To-247; Continuous Collector Current:80A; Collector Emitter Saturation Voltage:1.65V; Power Dissipation:395W; Collector Emitter Voltage Max:650V; No. Of Pins:3Pins; Operating Temperature Max:175°C Rohs Compliant: Yes |Infineon Technologies IKW75N65RH5XKSA1
650 V, 75 A TRENCHSTOP™ 5 H5 IGBT co-packed with half-rated 6th generation CoolSiC™ Schottky barrier diode in TO-247-3 package.The ultra-fast 650 V hard-switching TRENCHSTOP™ 5 H5 IGBT benefits very low switching losses at switching speed above 30 kHz.Combination of ultra-fast TRENCHSTOP™ 5 H5 IGBT with half-rated freewheeling SiC Schottky barrier diodes in CoolSiC™ Hybrid discrete enables unprecedented reduction of total switching losses and allows to increase significantly switching frequency.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IKW75N65RH5
  • SP004038154