Infineon IKQ75N120CS7XKSA1

Trans IGBT Chip N-CH 1200V 154A 630W 3-Pin(3+Tab) TO-247 Tube
$ 5.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IKQ75N120CS7XKSA1.

Inventory History

3 month trend:
-1.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-01-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon IKQ75N120CS7XKSA1 provided by its distributors.

Trans IGBT Chip N-CH 1200V 154A 630W 3-Pin(3+Tab) TO-247 Tube
IGBT, 154 A, 1.65 V, 630 W, 1.2 kV, TO-247 Plus, 3 Pins
IGBT, SINGLE, 1.2KV, 154A, TO-247PLUS;
IGBT TRENCH 1200V 154A TO247-46
Infineon IKQ75N120CS7XKSA1 Single Collector, Single Emitter, Single Gate IGBT, 75 A 1200 V, 3-Pin PG-TO247-3-PLUS-N,
Hard-switching 1200 V, 75 A TRENCHSTOP IGBT7
Insulated Gate Bipolar Transistor
Igbt, Single, 1.2Kv, 154A, To-247Plus; Continuous Collector Current:154A; Collector Emitter Saturation Voltage:1.65V; Power Dissipation:630W; Collector Emitter Voltage Max:1.2Kv; No. Of Pins:3Pins; Operating Temperature Max:175°C Rohs Compliant: Yes |Infineon Technologies IKQ75N120CS7XKSA1
Hard-switching 1200 V, 75 A TRENCHSTOP™ IGBT7 S7 discrete in TO-247 package with EC7 diode inside. It offers low VCEsat to achieve very low conduction losses in target applications and the co-packed very soft and fast emitter controlled diode helps to minimize switching losses contibuiting to overall low total losses.

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA