Infineon IKQ50N120CH7XKSA1

Trans IGBT Chip N-CH 1200V 71A 398W 3-Pin(3+Tab) TO-247 Tube
$ 3.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IKQ50N120CH7XKSA1.

Inventory History

3 month trend:
+155%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon IKQ50N120CH7XKSA1 provided by its distributors.

Trans IGBT Chip N-CH 1200V 71A 398W 3-Pin(3+Tab) TO-247 Tube
IGBT, 71 A, 1.7 V, 398 W, 1.2 kV, TO-247 Plus, 3 Pins
IGBT, SINGLE, 1.2KV, 71A, TO-247PLUS;
IGBT TRENCH FS 1200V 71A TO247-3
398W , 2.15V@ 15V,50A 71A 20.1mm*15.9mm*5.1mm
Infineon IKQ50N120CH7XKSA1 Single Collector, Single Emitter, Single Gate IGBT, 62 A 1200 V, 3-Pin PG-TO247-3-PLUS-N,
Insulated Gate Bipolar Transistor
Hard-switching 1200 V, 50 A TRENCHSTOP™ IGBT7 H7 discrete in TO-247PLUS 3pin package has been developed to fulfill the demand in applications focusing on decarbonization such as solar photovoltaic, uninterruptible power supplies and battery chargers.
Igbt, Single, 1.2Kv, 71A, To-247Plus; Continuous Collector Current:71A; Collector Emitter Saturation Voltage:1.7V; Power Dissipation:398W; Collector Emitter Voltage Max:1.2Kv; No. Of Pins:3Pins; Operating Temperature Max:175°C Rohs Compliant: Yes |Infineon Technologies IKQ50N120CH7XKSA1

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA