Infineon IKQ120N120CS7XKSA1

IGBT Trench Field Stop 1200 V 216 A 1004 W Through Hole PG-TO247-3-46
$ 7.581
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IKQ120N120CS7XKSA1.

Inventory History

3 month trend:
-3.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon IKQ120N120CS7XKSA1 provided by its distributors.

IGBT Trench Field Stop 1200 V 216 A 1004 W Through Hole PG-TO247-3-46
Trans IGBT Chip N-CH 1200V 216A 1004W 3-Pin(3+Tab) TO-247 Tube
IGBT, 216 A, 1.65 V, 1.004 kW, 1.2 kV, TO-247 Plus, 3 Pins
1.004KW 1.65V , 2V@ 15V,120A 216A 20.1mm*15.9mm*5.1mm
IGBT, SINGLE, 1.2KV, 216A, TO-247PLUS;
IGBT TRENCH FS 1200V 216A TO247
Infineon IKQ120N120CS7XKSA1 Single Collector, Single Emitter, Single Gate IGBT, 120 A 1200 V, 3-Pin PG-TO247-3-PLUS-N,
Insulated Gate Bipolar Transistor
Igbt, Single, 1.2Kv, 216A, To-247 Plus; Continuous Collector Current:216A; Collector Emitter Saturation Voltage:1.65V; Power Dissipation:1.004Kw; Collector Emitter Voltage Max:1.2Kv; No. Of Pins:3Pins; Operating Temperature Max:175°Crohs Compliant: Yes |Infineon Technologies IKQ120N120CS7XKSA1
Hard-switching 1200 V, 120 A TRENCHSTOP™ IGBT7 S7 discrete in TO-247 package with EC7 diode inside. It offers low VCEsat to achieve very low conduction losses in target applications and the co-packed very soft and fast emitter controlled diode helps to minimize switching losses contibuiting to overall low total losses.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA