Infineon IKP28N65ES5XKSA1

Insulated Gate Bipolar Transistor, 38A I(C), 650V V(BR)CES, N-Channel, TO-220AB
$ 1.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IKP28N65ES5XKSA1.

IHS

Datasheet16 pages0 years ago

Inventory History

3 month trend:
-12.27%

CAD Models

Download Infineon IKP28N65ES5XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-15
LTD Date2026-09-15

Descriptions

Descriptions of Infineon IKP28N65ES5XKSA1 provided by its distributors.

Insulated Gate Bipolar Transistor, 38A I(C), 650V V(BR)CES, N-Channel, TO-220AB
Trans IGBT Chip N-CH 650V 38A 130W 3-Pin(3+Tab) TO-220 Tube
Infineon IKP28N65ES5XKSA1 Single IGBT, 38 A 650 V TO-220-3
IGBT, 650V, 38A, 175DEG C, 130W; DC Collector Current: 38A; Collector Emitter Saturation Voltage Vce(on): 1.5V; Power Dissipation Pd: 130W; Collector Emitter Voltage V(br)ceo: 650V; Transistor Case Style: TO-220; No. of Pins:
Hard-switching 650 V, 28 A TRENCHSTOP™ 5 S5 IGBT in a small footprint TO-220 package addresses applications switching between 10 kHz and 40 kHz to deliver high current density, high efficiency, faster time-to-market cycles, circuit design complexity reduction and PCB bill of material cost optimization.
Igbt, Single, 650V, 38A, To-220; Continuous Collector Current:38A; Collector Emitter Saturation Voltage:1.5V; Power Dissipation:130W; Collector Emitter Voltage Max:650V; No. Of Pins:3Pins; Operating Temperature Max:175°C Rohs Compliant: Yes |Infineon Technologies IKP28N65ES5XKSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IKP28N65ES5
  • SP002655502