Infineon IKFW90N60EH3XKSA1

Infineon IKFW90N60EH3XKSA1 Single IGBT, 77 A 600 V, 3-Pin PG-TO247
$ 6.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IKFW90N60EH3XKSA1.

IHS

Datasheet16 pages0 years ago

Inventory History

3 month trend:
-1.61%

CAD Models

Download Infineon IKFW90N60EH3XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-09-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon IKFW90N60EH3XKSA1 provided by its distributors.

Infineon IKFW90N60EH3XKSA1 Single IGBT, 77 A 600 V, 3-Pin PG-TO247
Trans IGBT Chip N-CH 600V 77A 178W 3-Pin(3+Tab) TO-247 Tube
Insulated Gate Bipolar Transistor, 77A I(C), 600V V(BR)CES, N-Channel, TO-247
TRANS, IGBT, 600V, 77A, 178W, TO-247AI;
IGBT TRENCH FS 600V 77A TO-247-3
High speed hard switching 600 V, 75 A third generation TRENCHSTOP™ IGBT3 co-packed with Rapid 1 fast and soft antiparallel diode in a TO-247 advanced isolation package for a best cost efficient solution.The new isolated package TO247 advanced isolation enables the highest power density, the best thermal performance and the lowest cooling effort thanks to an effective and reliable thermal path from the IGBT die to the heatsink.
Igbt, Single, 600V, 77A, To-247; Continuous Collector Current:77A; Collector Emitter Saturation Voltage:1.85V; Power Dissipation:178W; Collector Emitter Voltage Max:600V; No. Of Pins:3Pins; Operating Temperature Max:175°C Rohs Compliant: Yes |Infineon Technologies IKFW90N60EH3XKSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IKFW90N60EH3
  • SP001502666