Infineon IKFW40N60DH3EXKSA1

600 V, 30 A IGBT with anti-parallel diode in TO-247 package, PG-HSIP247-3, RoHS
$ 2.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IKFW40N60DH3EXKSA1.

IHS

Datasheet16 pages0 years ago

Farnell

TME

Inventory History

3 month trend:
-0.80%

CAD Models

Download Infineon IKFW40N60DH3EXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Malaysia, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-09-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon IKFW40N60DH3EXKSA1 provided by its distributors.

600 V, 30 A IGBT with anti-parallel diode in TO-247 package, PG-HSIP247-3, RoHS
Infineon SCT
Hard-switching 600 V, 30 A high speed TRENCHSTOP™ IGBT3 co-packed with Rapid 1 fast and soft anti-parallel diode in a TO-247 advanced isolation package for a best cost efficient solution.
Igbt, Single, 600V, 34A, To-247; Continuous Collector Current:34A; Collector Emitter Saturation Voltage:2.3V; Power Dissipation:111W; Collector Emitter Voltage Max:600V; No. Of Pins:3Pins; Operating Temperature Max:175°C Rohs Compliant: Yes |Infineon Technologies IKFW40N60DH3EXKSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IKFW40N60DH3E
  • SP001502652