Infineon IHW25N120E1XKSA1

IGBT NPT/TRENCH 1200V 50A TO247 / IGBT NPT and Trench 1200 V 50 A 231 W Through Hole PG-TO247-3
$ 1.446
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IHW25N120E1XKSA1.

IHS

Datasheet14 pages0 years ago

TME

Inventory History

3 month trend:
-43.49%

CAD Models

Download Infineon IHW25N120E1XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-08-19
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-12-31
LTD Date2026-06-30

Descriptions

Descriptions of Infineon IHW25N120E1XKSA1 provided by its distributors.

IGBT NPT/TRENCH 1200V 50A TO247 / IGBT NPT and Trench 1200 V 50 A 231 W Through Hole PG-TO247-3
1200 V, 25 A IGBT with anti-parallel diode in TO-247 package, PG-TO247-3, RoHS
Infineon SCT
IGBT, SINGLE, 1.2KV, 50A, TO-247; DC Collector Current:50A; Collector Emitter Saturation Voltage Vce(on):1.5V; Power Dissipation Pd:231W; Collector Emitter Voltage V(br)ceo:1.2kV; Transistor Case Style:TO-247; No. of Pin
Igbt, 1.2Kv, 50A, 150Deg C, 231W; Continuous Collector Current:50A; Collector Emitter Saturation Voltage:1.5V; Power Dissipation:231W; Collector Emitter Voltage Max:1.2Kv; No. Of Pins:3Pins; Operating Temperature Max:150°C Rohs Compliant: Yes |Infineon Technologies IHW25N120E1XKSA1
The Reverse Conducting E1 1200 V, 25 A RC-E IGBTs with monolithically integrated diode in a TO-247 package focusing on system efficiency and reliability for the demanding requirements of induction cooking. Low switching and conducting losses, similar to our RC-H3 family. The RC-E technology uses an IGBT with monolithically integrated reverse conduction diode to set the new benchmark for price/performance and ease-of-use in the industry. This new family offers Infineon’s proven quality in Reverse Conducting IGBTs and meets all the needs of soft switching applications, including attractive pricing compared to other general purpose IGBTs.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHW25N120E1
  • SP001391910