Infineon IGW40N60TPXKSA1

600 V 67 A 246 W Through Hole Trench Field Stop IGBT Transistor - PG-TO247-3
$ 0.971
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IGW40N60TPXKSA1.

IHS

Datasheet14 pages0 years ago

TME

Inventory History

3 month trend:
-1.63%

CAD Models

Download Infineon IGW40N60TPXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-04-18
Lifecycle StatusNRND (Last Updated: 4 months ago)
LTB Date2026-10-15
LTD Date2027-04-15

Descriptions

Descriptions of Infineon IGW40N60TPXKSA1 provided by its distributors.

600 V 67 A 246 W Through Hole Trench Field Stop IGBT Transistor - PG-TO247-3
Trans IGBT Chip N-CH 600V 80A 246W 3-Pin(3+Tab) TO-247 Tube
600 V, 40 A IGBT in TO-247 package, PG-TO247-3, RoHS
Infineon SCT
TO-247-3 IGBT Transistors / Modules ROHS
IGW40N60 DISCRETE IGBT WITHOUT ANTI-PAR;
306W 1.95V 600V 67A TO-247 16.13mm*5.21mm*21.1mm
IGBT TRENCH/FS 600V 67A TO247-3
Insulated Gate Bipolar Transistor
High speed 600 V, 40 A hard-switching TRENCHSTOP™ Performance IGBT in TO-247 package combines the best trade-off between conduction and switch-off energy with outstanding robustness and excellent EMI behaviour.
Igbt, Single, 600V, 67A, To-247; Dc Collector Current:67A; Collector Emitter Saturation Voltage Vce(On):1.6V; Power Dissipation Pd:246W; Collector Emitter Voltage V(Br)Ceo:600V; Transistor Case Style:To-247; No. Of Pins:3Pins; Rohs Compliant: Yes |Infineon IGW40N60TPXKSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IGW40N60TP
  • SP001379670