Infineon IGW100N60H3FKSA1

IGBT 600V 140A TO247-3 / IGBT Trench Field Stop 600 V 140 A 714 W Through Hole PG-TO247-3
$ 3.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IGW100N60H3FKSA1.

IHS

Datasheet14 pages0 years ago

Inventory History

3 month trend:
-33.68%

CAD Models

Download Infineon IGW100N60H3FKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-10-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

IKW50N60H3 Series 600 V 100 A Trench Field Stop IGBT - PG-TO-247-3
FGH60N60SMD Series 600 V 60 A Through Hole Field Stop IGBT - TO-247-3
Trans IGBT Chip N-CH 600V 100A 333000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 600V 120A 298000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 600V 150A 452000mW 3-Pin(3+Tab) TO-247AB Rail
STMicroelectronicsSTGW50HF60S
Trans IGBT Chip N-CH 600V 110A 284000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of Infineon IGW100N60H3FKSA1 provided by its distributors.

IGBT 600V 140A TO247-3 / IGBT Trench Field Stop 600 V 140 A 714 W Through Hole PG-TO247-3
High speed 600 V, 100 A single TRENCHSTOP™ IGBT3 in a TO247 package provides the best compromise between switching and conduction losses. The key feature of this family is a MOSFET-like turn-off switching behavior, leading to low turn off losses.
IGBT, SINGLE, 600V, 140A, TO-247; DC Collector Current: 140A; Collector Emitter Saturation Voltage Vce(on): 1.85V; Power Dissipation Pd: 714W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-247; No. of Pi
Igbt, Single, 600V, 140A, To-247; Continuous Collector Current:140A; Collector Emitter Saturation Voltage:1.85V; Power Dissipation:714W; Collector Emitter Voltage Max:600V; No. Of Pins:3Pins; Operating Temperature Max:175°C; Msl:- Rohs Compliant: Yes |Infineon Technologies IGW100N60H3FKSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IGW100N60H3
  • SP000913772