Infineon IGCM06F60GAXKMA1

IGCM06F60GA Series 600 V 6 A Control Integrated Power System-PowerDIP-24 Module
$ 5.73
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IGCM06F60GAXKMA1.

IHS

Datasheet22 pages3 years ago

Future Electronics

element14 APAC

TME

iiiC

Inventory History

3 month trend:
-1.12%

CAD Models

Download Infineon IGCM06F60GAXKMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-09-14
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-08-15
LTD Date2027-02-15

Descriptions

Descriptions of Infineon IGCM06F60GAXKMA1 provided by its distributors.

IGCM06F60GA Series 600 V 6 A Control Integrated Power System-PowerDIP-24 Module
Motor / Motion / Ignition Controllers & Drivers MINI DUAL-IN-LINE 6A/600V W/NTC 24-PIN
CIPOS™ Mini 600 V, 6 A three-phase intelligent power module, MDIP-24, RoHS
Infineon SCT
Ipm Module, Igbt, 600V, 6A, Dip; Motor Type:Three Phase Ac; No. Of Outputs:6Outputs; Output Current:6A; Output Voltage:600V; Driver Case Style:Dip; No. Of Pins:24Pins; Supply Voltage Min:13.5V; Supply Voltage Max:18.5V; Operating Rohs Compliant: Yes |Infineon Technologies IGCM06F60GAXKMA1
CIPOS™ Mini 600 V, 6 A three-phase intelligent power module with open emitter in DIP 36x21 package that provides cost and performance optimized efficiency incorporating Reverse Conducting (RC) IGBT along with excellent thermal condution and electrical isolation for low power motor drives.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IGCM06F60GA
  • SP001247004