Infineon IFCM30T65GDXKMA1

CIPOS™ Mini 650 V, 30 A two-phase interleaved PFC intelligent power module, MDIP-21, RoHS
$ 10.541
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IFCM30T65GDXKMA1.

IHS

Datasheet17 pages8 years ago

TME

Inventory History

3 month trend:
-5.26%

CAD Models

Download Infineon IFCM30T65GDXKMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-05-18
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-08-15
LTD Date2027-02-15

Descriptions

Descriptions of Infineon IFCM30T65GDXKMA1 provided by its distributors.

CIPOS™ Mini 650 V, 30 A two-phase interleaved PFC intelligent power module, MDIP-21, RoHS
Infineon SCT
IPM Module IGBT 13.5 to 16.5V 2.3V 30A 2kV 24-Pin DIP Tube
Intelligent Power Module, 650V, Dip; Ipm Power Device:Igbt; Voltage Rating (Vces/Vdss):650V; Current Rating (Ic/Id):30A; Isolation Voltage:2Kv; Ipm Case Style:Dip; Ipm Series:Cipos; Product Range:-; Svhc:No Svhc (27- Rohs Compliant: Yes |Infineon Technologies IFCM30T65GDXKMA1
CIPOS™ Mini 650 V, 30 A two-phase TRENCHSTOP™ IGBT based intelligent power module in DIP 36x21D package that provides fully featured interleaved Power Factor Correction (PFC) input power stage. Perfectly suited for home appliances and industrial drives with excellent thermal conduction and electrical isolation based on DCB substrate.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IFCM30T65GD
  • SP001423504