What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon ICE2A265

ICE2A265 Series 21 V 72% 100 KHz Off-Line SMPS Current Mode Controller - DIP-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon ICE2A265.

IHS

Datasheet37 pages12 years ago

Newark

iiiC

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-12-31
LTD Date2021-06-30

Related Parts

onsemiFAN7602BN
Switching Controller, Current-mode, 0.6A, 73kHz Switching Freq-Max, PDIP8
onsemiNCP1205PG
Switching Controller, Current-mode, 3A, 125kHz Switching Freq-Max, CMOS, PDIP8
Switching Controller, Current-mode, 0.25A, 115kHz Switching Freq-Max, CMOS, PDIP8
Texas InstrumentsUC2843AN
TEXAS INSTRUMENTS UC2843ANPWM Controller, 25V-12V supply, 500 kHz, 15V/1A out, DIP-8
Texas InstrumentsUC3845N
TEXAS INSTRUMENTS UC3845NController PWM, 25V-12V supply, 450 kHz, 13.5V/1A out, DIP-8
Texas InstrumentsUCC3889N
Switching Controller, Voltage-mode, 0.2A, 100kHz Switching Freq-Max, BICMOS, PDIP8
onsemiKA7552A
Switching Controller, Current-mode, 1.5A, 600kHz Switching Freq-Max, BIPolar, PDIP8
onsemiKA7553A
Switching Controller, Current-Mode, 1.5A, 600kHz Switching Freq-Max, BIPolar, PDIP8
Analog DevicesMAX5033CUPA+
2.1 A SWITCHING REGULATOR 135 kHz SWITCHING FREQ-MAX PDIP8
Texas InstrumentsUC2842AN
TEXAS INSTRUMENTS UC2842ANCurrent Mode PWM, 25V-12V supply, 500 kHz, 15V/1A out, DIP-8
Texas InstrumentsLM3578AN
Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) DIP-8

Descriptions

Descriptions of Infineon ICE2A265 provided by its distributors.

ICE2A265 Series 21 V 72% 100 KHz Off-Line SMPS Current Mode Controller - DIP-8
AC DC Converters; ICE2A265; INFINEON TECHNOLOGIES; Through Hole ; DIP; 8; 21 V
Switching Controller, Current-mode, 2A, 107kHz Switching Freq-Max, PDIP8
AC to DC Switching Converter Flyback 93kHz to 107kHz Tube 8-Pin PDIP
PMM Power Management &Multimarket, PG-DIP-8, RoHS
Infineon SCT
AC to DC Controller 650V 100kHz 8-Pin DIP
IC, CURRENT MODE PWM CTRL, 21V, DIP8
IC OFFLINE SWITCH FLYBACK 8DIP
ICE2A265 - FIXED FREQUENCY COOLS
Input Voltage:21V; Output Voltage:-; Output Current:2A; Supply Voltage Min:8.5V; Supply Voltage Max:21V; Controller Ic Case Style:Dip; No. Of Pins:8Pins; Frequency:100Khz; Operating Temperature Min:-40°C; Product Range:-; Msl:- Rohs Compliant: Yes |Infineon ICE2A265FKLA1.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICE 2A265
  • ICE2A265FKLA1
  • ICE2A265FKLA1.
  • SP000013503