onsemi FAN7602BN

8V~20V Flyback 65KHz 48W No Overvoltage,overload 75% DIP-8 Through hole mounting 3.43mm(height)
$ 0.336
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7602BN.

IHS

Datasheet17 pages30 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FAN7602BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-03-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-01-10
LTD Date2018-07-10

Related Parts

Switching Controller, Current-mode, 0.25A, 70kHz Switching Freq-Max, CMOS, PDIP8

Descriptions

Descriptions of onsemi FAN7602BN provided by its distributors.

8V~20V Flyback 65KHz 48W No Overvoltage,overload 75% DIP-8 Through hole mounting 3.43mm(height)
Switching Controller, Current-mode, 0.6A, 73kHz Switching Freq-Max, PDIP8
Green-Mode PWM Controller for Flyback Converter, 65KHz
Current Mode PWM Controller 8-Pin PDIP W Rail
Switching Controllers - ICs GRN MODE PWM CNTRL
IC PWM FLYBACK ISOLATED CM 8-DIP
IC OFFLINE SWITCH FLYBACK 8DIP
Power Device Fg, Boundary PFC Controller
AC Switching Converter Controller
The FAN7602B is a green current-mode PWM controller. It is specially designed for off-line adapter applications; DVDP, VCR, LCD monitor applications; and auxiliary power supplies. The internal high-voltage start-up switch and the burstmode operation reduce the power loss in standby mode. As a result, it is possible to supply 0.5W load, limiting the input power under 1W when the input line voltage is 265VAC. On no-load condition, input power is under 0.3W. The maximum power can be limited constantly, regardless of the line voltage change, using the power limit function. The switching frequency is internally fixed at 65kHz. The FAN7602B includes various protections for the system reliability and the internal soft-start prevents the output voltage over-shoot at start-up. Product Highlights: Green Current Mode PWM Control Fixed 65kHz Operation Internal High-Voltage Start-up Switch Burst Mode Operation Line Voltage Feedforward to Limit Maximum Power Line Under-Voltage Protection Latch Protection & Internal Soft-Start (10ms) Function Overload Protection Low Operation Current: 1mA Typical 8-pin DIP/SOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd