Infineon IAUT150N10S5N035ATMA1

OptiMOS-5 Power Transistor MOSFET N-Channel 100V 150A 8-Pin PG-HSOF-1 T/R
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IAUT150N10S5N035ATMA1.

IHS

Datasheet9 pages8 years ago

TME

Inventory History

3 month trend:
-10.71%

CAD Models

Download Infineon IAUT150N10S5N035ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-10-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Infineon IAUT150N10S5N035ATMA1 provided by its distributors.

OptiMOS-5 Power Transistor MOSFET N-Channel 100V 150A 8-Pin PG-HSOF-1 T/R
100V, N-Ch, 3.5 mΩ max, Automotive MOSFET, TOLL, OptiMOS™-5, PG-HSOF-8, RoHS
Infineon SCT
Mosfet, Aec-Q101, N-Ch, 100V, Hsof; Transistor Polarity:N Channel; Continuous Drain Current Id:150A; Drain Source Voltage Vds:100V; On Resistance Rds(On):0.003Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Rohs Compliant: Yes |Infineon Technologies IAUT150N10S5N035ATMA1
Summary of Features: N-channel - Enhancement mode; AEC qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green product (RoHS compliant); Ultra low Rds(on); 100% Avalanche tested

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IAUT150N10S5N035
  • SP001416126