Infineon IAUS300N08S5N012TATMA1

Transistor Mosfet N-ch 80V 300A 16-PIN Hdsop T/r
$ 3.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IAUS300N08S5N012TATMA1.

Inventory History

3 month trend:
+0.14%

CAD Models

Download Infineon IAUS300N08S5N012TATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Infineon IAUS300N08S5N012TATMA1 provided by its distributors.

Transistor MOSFET N-CH 80V 300A 16-Pin HDSOP T/R
Trans MOSFET N-CH 80V 400A Automotive AEC-Q101 16-Pin HDSOP EP T/R
MOSFET N-CH 80V 300A HDSOP-16-2 / N-Channel 80 V 300A (Tj) 375W (Tc) Surface Mount PG-HDSOP-16-2
Mosfet, N-Ch, 80V, 300A, Hdsop Rohs Compliant: Yes |Infineon Technologies IAUS300N08S5N012TATMA1
Infineon NMOS IAUS300N08S5N012T, Vds=80 V, 400 A, PG HDSOP-16 (TOLT), , 16
Power Field-Effect Transistor, 300A I(D), 80V, 0.0012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
场效应管, MOSFET, N沟道, 80V, 300A, HDSOP;
2.51 mm 375 W 1 31 ns 69 ns 175 °C -55 °C 1.4 mΩ
IC MCU 16BIT 128KB FLASH 100QFP
Infineon IAUS300N08S5N012TATMA1
The IAUS300N08S5N012T is a 1.2 mΩ, topside-cooled 80 V MOSFET coming in the TOLT package with Infineon’s leading OptiMOS™-5 technology. Next to others the device is designed for 48V applications and is primarily used in the 48 V inverter, the DC-DC converter as well as the 48V main battery switch.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IAUS300N08S5N012T
  • SP002952344