Infineon IAUC80N04S6L032ATMA1

Transistor MOSFET N-Channel Enhancement 40V 80A 8-Pin TDSON T/R
$ 0.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IAUC80N04S6L032ATMA1.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-6.78%

CAD Models

Download Infineon IAUC80N04S6L032ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Indonesia, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-04-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Infineon IAUC80N04S6L032ATMA1 provided by its distributors.

Transistor MOSFET N-Channel Enhancement 40V 80A 8-Pin TDSON T/R
Mosfet, N-Ch, 40V, 80A, Tdson Rohs Compliant: Yes |Infineon Technologies IAUC80N04S6L032ATMA1
Trans MOSFET N-CH 40V 80A Automotive AEC-Q101 8-Pin TDSON EP T/R
Power Field-Effect Transistor, 80A I(D), 40V, 0.0046ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
90004001,场效应管, MOSFET, N沟道, 40V, 80A, TDSON;
Infineon NMOS, Vds=40 V, 80 A, SuperSO8 5 x 6, , 8
1.1 mm 50 W 1 3 ns 10 ns 175 °C -55 °C 2.62 mΩ
MOSFET, N-CH, 40V, 80A, TDSON;
Infineon introduces its latest OptiMOS™6 40V power MOS technology in the 5x6mm² SS08 leadless package with highest quality level and robustness for automotive applications. A portfolio of 16 products (RDSon_max from 0.8mΩ to 4.4mΩ address the whole applications range from low-power e.g. Body applications to high-power e.g. EPS) which enables the the customer to find the best product fit in the their applications.All of this enables the Best-in-Class product FOM (RDSon x Qg) and performance on the market. The new SS08 product offers 120A continuous current ratings, which is >25% higher than the standard DPAK at almost half of its footprint area.Additionally, the new generation of the SS08 package enables superior switching performance and EMI behavior due to very low package inductance (≈4x lower package inductivity vs traditional packages e.g. DPAK, D²PAK) by using the new copper-clip intercontact technology.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IAUC80N04S6L032
  • IAUC80N04S6L032ATMA 1
  • SP001700160