Infineon IAUC50N08S5L096ATMA1

Transistor Power MOSFET N-Channel 80V 50A 8-Pin PG-TDSON T/R
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IAUC50N08S5L096ATMA1.

Inventory History

3 month trend:
-4.11%

Supply Chain

Country of OriginAustria, Germany, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-06-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon IAUC50N08S5L096ATMA1 provided by its distributors.

Transistor Power MOSFET N-Channel 80V 50A 8-Pin PG-TDSON T/R
Trans MOSFET N-CH 80V 50A Automotive 8-Pin TDSON EP T/R
Power Field-Effect Transistor, 50A I(D), 80V, 0.0139ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
The IAUC50N08S5L096 is a 9.6mR 80V MOSFET in a 5x6 mm² SSO8 package, using Infineon’s leading OptiMOS™ 5 technology. Next to others it is used in LED lighting and for motor control.
Mosfet, N-Ch, 80V, 50A, Tdson; Channel Type:N Channel; Drain Source Voltage Vds:80V; Continuous Drain Current Id:50A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2V; Qualification:- Rohs Compliant: Yes |Infineon Technologies IAUC50N08S5L096ATMA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IAUC50N08S5L096
  • SP005423083