Infineon IAUC100N08S5N031ATMA1

Mosfet, N-Ch, 80V, 100A, Tdson Rohs Compliant: Yes |Infineon Technologies IAUC100N08S5N031ATMA1
$ 1.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IAUC100N08S5N031ATMA1.

IHS

Datasheet10 pages7 years ago

Inventory History

3 month trend:
+55.11%

CAD Models

Download Infineon IAUC100N08S5N031ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-10-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Infineon IAUC100N08S5N031ATMA1 provided by its distributors.

Mosfet, N-Ch, 80V, 100A, Tdson Rohs Compliant: Yes |Infineon Technologies IAUC100N08S5N031ATMA1
80V, N-Ch, 3.1 mΩ max, Automotive MOSFET, SS08 (5x6), OptiMOS™-5, PG-TDSON-8, RoHS
Infineon SCT
Trans MOSFET N-CH 80V 100A 8-Pin TDSON EP T/R Automotive AEC-Q101
Power Transistor N-Channel 80V 100A 8-Pin TDSON
Power Field-Effect Transistor, 100A I(D), 80V, 0.0031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
场效应管, MOSFET, N沟道, 80V, 100A, TDSON;
MOSFET, N-CH, 80V, 100A, TDSON;
Infineon NMOS, Vds=80 V, 100 A, PG-TDSON-8

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IAUC100N08S5N031
  • SP001780754