Infineon FZ3600R17HP4HOSA2

Trans IGBT Module N-CH 1700V 3600A 9-Pin IHMB190-2
$ 1,262.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FZ3600R17HP4HOSA2.

Infineon

Datasheet1 page12 years ago

IHS

_legacy Avnet

iiiC

Inventory History

3 month trend:
-33.68%

CAD Models

Download Infineon FZ3600R17HP4HOSA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Trans IGBT Module N-CH 1.2KV 2850A 9-pin IHM190-2
Insulated Gate Bipolar Transistor, 2600A I(C), 1700V V(BR)CES, N-Channel
Trans IGBT Module N-CH 1700V 1.4KA 9550000mW 12-Pin Tray

Descriptions

Descriptions of Infineon FZ3600R17HP4HOSA2 provided by its distributors.

Trans IGBT Module N-CH 1700V 3600A 9-Pin IHMB190-2
1700V IHMB 190mm single switch IGBT Module with soft-switching Trench-IGBT4 - The best solution for your industry applications.
IGBT MODULE, 1.7KV, 3.6KA, 21KW, STUD;
模块, IGBT, 1.7KV, 3.6KA, 21KW, 螺栓;
IGBT MOD 1700V 3600A 21000W MOD
IC PWR SUPPLY SEQUENCER SOT23-6
Insulated Gate Bipolar Transistor
Igbt, 3-Phase Inverter, 1.7Kv/3.6Ka, Mod; Continuous Collector Current:3.6Ka; Collector Emitter Saturation Voltage:1.9V; Power Dissipation:21Kw; Operating Temperature Max:150°C; Igbt Termination:Stud; Transistor Mounting:Panel Rohs Compliant: Yes |Infineon Technologies FZ3600R17HP4HOSA2

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FZ3600R17HP4
  • SP001172096