Infineon FZ1600R33HE4BPSA1

Infineon FZ1600R33HE4BPSA1 Single IGBT Module, 1.6 kA 3300 V AG-IHVB130
$ 1,306.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FZ1600R33HE4BPSA1.

Inventory History

3 month trend:
-54.84%

CAD Models

Download Infineon FZ1600R33HE4BPSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Hungary
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-04-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon FZ1600R33HE4BPSA1 provided by its distributors.

Infineon FZ1600R33HE4BPSA1 Single IGBT Module, 1.6 kA 3300 V AG-IHVB130
Insulated Gate Bipolar Transistor, 1600A I(C), 3300V V(BR)CES, N-Channel
IGBT MODULE, 3.3KV, 1.6KA, SCREW;
IGBT MOD 3300V 1600A AGIHVB130-3
IHV IHM T XHP 3 3-6 5K AG-IHVB13
FZ1600R3 - 3300 V, 1600 A SINGLE
Igbt, 3.3Kv, 1.6Ka, Module; Continuous Collector Current:1.6Ka; Collector Emitter Saturation Voltage:2.4V; Power Dissipation:-; Operating Temperature Max:150°C; Igbt Termination:Stud; Collector Emitter Voltage Max:3.3Kv Rohs Compliant: Yes |Infineon Technologies FZ1600R33HE4BPSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FZ1600R33HE4
  • SP005560458