Infineon FS75R17W2E4PB11BPSA1

Infineon FS75R17W2E4PB11BPSA1 IGBT Module, 45 A 1700 V, 35-Pin EasyPACK, Through Hole
$ 44.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FS75R17W2E4PB11BPSA1.

Inventory History

3 month trend:
-99.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-12-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon FS75R17W2E4PB11BPSA1 provided by its distributors.

Infineon FS75R17W2E4PB11BPSA1 IGBT Module, 45 A 1700 V, 35-Pin EasyPACK, Through Hole
Trans IGBT Module N-CH 1700V 45A 33-Pin Tray
Infineon IGBT Module FS75R17W2E4PB11BPSA
晶体管, IGBT 模块, 1.7KV, 45A, 0.02W;
IGBT MODULE 1700V 45A AG-EASY2B
Insulated Gate Bipolar Transistor
Igbt, 1.7Kv, 45A, Module; Continuous Collector Current:45A; Collector Emitter Saturation Voltage:1.95V; Power Dissipation:20Mw; Operating Temperature Max:150°C; Igbt Termination:Solder; Collector Emitter Voltage Max:1.7Kv Rohs Compliant: Yes |Infineon Technologies FS75R17W2E4PB11BPSA1

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA