Infineon FS75R12N2T7B15BPSA2

Trans IGBT Module N-CH 1200V 75A 28-Pin ECONO2B Tray
$ 53.793
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FS75R12N2T7B15BPSA2.

Inventory History

3 month trend:
+93.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-04-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon FS75R12N2T7B15BPSA2 provided by its distributors.

Trans IGBT Module N-CH 1200V 75A 28-Pin ECONO2B Tray
Insulated Gate Bipolar Transistor, 75A I(C), 1200V V(BR)CES, N-Channel
Infineon FS75R12N2T7B15BPSA2 IGBT, 75 A 1200 V
晶体管, IGBT 模块, SIXPACK, 1.2KV, 75A;
Igbt, 1.2Kv, 75A, Module; Continuous Collector Current:75A; Collector Emitter Saturation Voltage:1.55V; Power Dissipation:-; Operating Temperature Max:175°C; Igbt Termination:Solder; Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Infineon Technologies FS75R12N2T7B15BPSA2

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FS75R12N2T7_B15
  • SP005612510