Infineon FS75R12KT3GBOSA1

Infineon FS75R12KT3GBOSA1 IGBT Module, 100 A 1200 V Module, Panel Mount
$ 86.81
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FS75R12KT3GBOSA1.

Infineon

Datasheet1 page14 years ago

IHS

Newark

iiiC

_legacy Avnet

Inventory History

3 month trend:
+0.14%

CAD Models

Download Infineon FS75R12KT3GBOSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-04-28
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-05-31
LTD Date2026-11-30

Descriptions

Descriptions of Infineon FS75R12KT3GBOSA1 provided by its distributors.

Infineon FS75R12KT3GBOSA1 IGBT Module, 100 A 1200 V Module, Panel Mount
Trans IGBT Module N-CH 1200V 100A 355W 35-Pin ECONO3-4 Tray
Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES, N-Channel
1200 V, 75 A sixpack IGBT Module, AG-ECONO3-4, RoHS
Infineon SCT
TRANSISTOR, IGBT MODULE, 1.2KV, 100A
355W 2.15V hex 1.2KV 100A AG-ECONO3-4 122mm*62mm*17mm
IC PWR DRIVER N-CHAN 1:1 8SOIC
EconoPACK™ 3 1200 V, 75 A sixpack IGBT module with fast TRENCHSTOP™ IGBT3, Emitter Controlled High Efficiency Diode and NTC. Also available as soft switching, low loss device: FS75R12KE3G.
Transistor, Igbt Module, 1.2Kv, 100A; Transistor Polarity:N Channel; Dc Collector Current:100A; Collector Emitter Saturation Voltage Vce(On):1.7V; Power Dissipation Pd:355W; Collector Emitter Voltage V(Br)Ceo:1.2Kv; Transistor Case Rohs Compliant: Yes |Infineon FS75R12KT3GBOSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FS75R12KT3G
  • SP000100438