Infineon FS75R12KT3BPSA1

Trans IGBT Module N-CH 1200V 105A 355W 28-Pin ECONO2B Tray
$ 64.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FS75R12KT3BPSA1.

IHS

Datasheet8 pages0 years ago

Inventory History

3 month trend:
-16.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon FS75R12KT3BPSA1 provided by its distributors.

Trans IGBT Module N-CH 1200V 105A 355W 28-Pin ECONO2B Tray
Infineon FS75R12KT3BPSA1 IGBT 1200 V AG-ECONO2B-311
IGBT MODULE, 1.2KV, 105A, 355W;
IGBT MOD 1200V 105A AG-ECONO2B
Insulated Gate Bipolar Transistor
LOW POWER ECONO AG-ECONO2B-311
IC REG LINEAR 3.3V 300MA TSOT5
EconoPACK™2 1200 V, 75 A sixpack IGBT module with fast TRENCHSTOP™ IGBT3, Emitter Controlled HE diode and NTC.Also available as high efficient IGBT4 variation: FS75R12KT4_B15, as soft switching, low loss device: FS75R12KE3 or with Econo 3 package: FS75R12KT3G
Igbt, 1.2Kv, 105A, Module; Continuous Collector Current:105A; Collector Emitter Saturation Voltage:1.7V; Power Dissipation:355W; Operating Temperature Max:125°C; Igbt Termination:Solder; Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Infineon Technologies FS75R12KT3BPSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005422402