Infineon FS3L100R07W3S5B11BPSA1

Infineon FS3L100R07W3S5B11BPSA1 Single IGBT Module, 100 A 650 V AG-EASY3B
$ 68.093
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FS3L100R07W3S5B11BPSA1.

Inventory History

3 month trend:
-33.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-10-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon FS3L100R07W3S5B11BPSA1 provided by its distributors.

Infineon FS3L100R07W3S5B11BPSA1 Single IGBT Module, 100 A 650 V AG-EASY3B
IGBT MODULE, 650V, 100A, 3LEVEL INVERTER;
IGBT MODULE 650V 70A AG-EASY3B
Insulated Gate Bipolar Transistor
Infineon FS3L100R07W3S5B11BPSA1
Igbt, 650V, 100A, Module; Continuous Collector Current:100A; Collector Emitter Saturation Voltage:1.17V; Power Dissipation:-; Operating Temperature Max:150°C; Igbt Termination:Press Fit; Collector Emitter Voltage Max:650V Rohs Compliant: Yes |Infineon Technologies FS3L100R07W3S5B11BPSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FS3L100R07W3S5_B11
  • SP003177028