Infineon FS150R12KE3BOSA1

Infineon FS150R12KE3BOSA1 3 Phase Bridge IGBT Module, 200 A 1200 V AG-ECONO3-4, Panel Mount
$ 111.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FS150R12KE3BOSA1.

Infineon

Datasheet1 page14 years ago

IHS

Newark

Farnell

_legacy Avnet

Inventory History

3 month trend:
-36.94%

CAD Models

Download Infineon FS150R12KE3BOSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon FS150R12KE3BOSA1 provided by its distributors.

Infineon FS150R12KE3BOSA1 3 Phase Bridge IGBT Module, 200 A 1200 V AG-ECONO3-4, Panel Mount
Trans IGBT Module N-CH 1200V 205A 700000mW 13-Pin EconoPACK Tray
EconoPACK™3 1200 V, 150 A sixpack IGBT module with TRENCHSTOP™ IGBT3 and NTC. Also available as fast switching device: FS150R12KT3
TRANSISTOR, IGBT MODULE, 1.2KV, 200A; Transistor Polarity:N Channel; DC Collector Current:200A; Collector Emitter Saturation Voltage Vce(on):1.7V; Power Dissipation Pd:700W; Collector Emitter Voltage V(br)ceo:1.2kV; Tran
IGBT MODULE, 1200V, ECONOPACK2; Transistor Type:IGBT Module; Voltage, Vces:1200V; Current Ic Continuous a Max:150A; Voltage, Vce Sat Max:2.15V; Power Dissipation:700W; Case Style:Econopack 2; Termination Type:Solder; Operating Temperature Range:-40°C to +125°C; SVHC:Cobalt dichloride; Collector-to-Emitter Breakdown Voltage:1200V; Current Temperature:80°C; Current, Icm Pulsed:300A; Full Power Rating Temperature:25°C; No. of Transistors:6; Power Dissipation Pd:700W; Voltage, Vce Sat Typ:1.7V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FS 150R12KE3
  • FS150 R12 KE3
  • FS150R12KE3
  • SP000100417