Infineon FS10R06VE3BOMA1

EasyPACK™ 750 600V sixpack IGBT module with IGBT3, AG-EASY750-1, RoHS
$ 15.955
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FS10R06VE3BOMA1.

Infineon

Datasheet1 page11 years ago

IHS

Elcodis

iiiC

_legacy Avnet

Inventory History

3 month trend:
-2.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-10-08
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2023-04-30
LTD Date2024-01-31

Related Parts

Trans IGBT Module N-CH 600V 16A 15-Pin EASY750
Trans IGBT Module N-CH 1200V 16A 64W 11-Pin EASY750-1 Tray
EasyPACK™ 1B 600V sixpack IGBT module with Trench/Fieldstop IGBT3, Emitter Controlled 3 diode and NTC.
Trans IGBT Module N-CH 600V 25A 71500mW 13-Pin EASY750 Tray
Rochester ElectronicsDDB6U30N08VRBOMA1
Insulated Gate Bipolar Transistor, 26A I(C), 600V V(BR)CES, N-Channel
Insulated Gate Bipolar Transistor, 25A I(C), 600V V(BR)CES, N-Channel

Descriptions

Descriptions of Infineon FS10R06VE3BOMA1 provided by its distributors.

EasyPACK™ 750 600V sixpack IGBT module with IGBT3, AG-EASY750-1, RoHS
Infineon SCT
Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES
IGBT MODULE 600V 16A 50W MODULE
IC TXRX RS-232 4:5 5V LP 28SSOP
EasyPACK 750 600V sixpack IGBT module with IGBT3 | Summary of Features: High power density; Established Easy module concept; Integrated temperature sensor available; Low stray inductance module design; RoHS-compliant modules | Benefits: Compact module concept; Optimized customers development cycle time and cost; Configuration flexibility; Fast, reliable and low cost mounting concept | Target Applications: drives; ups; aircon; medical; batterycharger; solar

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FS10R06VE3
  • SP000100333