Infineon FS100R17N3E4BOSA1

Trans IGBT Module N-CH 1.7KV 100A 23-pin ECONO3-4
$ 85.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FS100R17N3E4BOSA1.

Infineon

Datasheet1 page14 years ago

IHS

Inventory History

3 month trend:
-57.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon FS100R17N3E4BOSA1 provided by its distributors.

Trans IGBT Module N-CH 1.7KV 100A 23-pin ECONO3-4
EconoPACK™3 1700 V, 100 A sixpack IGBT module with fast TRENCHSTOP™ IGBT4, Emitter Controlled Diode and NTC. Also available as variation with PressFIT mounting technology: FS100R17N3E4_B11.
IGBT, MODULE, N-CH, 1.7KV, 100A; Transistor Polarity: N Channel; DC Collector Current: 100A; Collector Emitter Saturation Voltage Vce(on): 1.95V; Power Dissipation Pd: 600W; Collector Emitter Voltage V(br)ceo: 1.7kV; Transist
Igbt, Six Pack, 1.7Kv, 100A, Module; Continuous Collector Current:100A; Collector Emitter Saturation Voltage:1.95V; Power Dissipation:600W; Operating Temperature Max:150°C; Igbt Termination:Press Fit; Transistor Mounting:Panel Rohs Compliant: Yes |Infineon Technologies FS100R17N3E4BOSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FS100R17N3E4
  • SP000880972