Infineon FS100R12KS4BOSA1

Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 10V 10%0201
$ 329.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FS100R12KS4BOSA1.

IHS

Datasheet7 pages0 years ago
Datasheet0 pages0 years ago

Infineon

Elcodis

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-06-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-01-15
LTD Date2024-07-15

Related Parts

Insulated Gate Bipolar Transistor, 100A I(C), 1200V V(BR)CES, N-Channel
Trans IGBT Module N-CH 1.2kV 75A nom 625W
Trans IGBT Module N-CH 1.2kV 100A nom 700W 7-Pin 94x34mm
Pm-Igbt-Tfs-Sp6P Rohs Compliant: Yes |Microchip Technology APTGT75TDU120PG
Trans IGBT Module N-CH 1200V 135A 568000mW 20-Pin Case SP-4

Descriptions

Descriptions of Infineon FS100R12KS4BOSA1 provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 10V 10%0201
Insulated Gate Bipolar Transistor, 130A I(C), 1200V V(BR)CES, N-Channel
EconoPACK™ 3 1200V sixpack IGBT module with the fast IGBT2 for high-frequency switching, AG-ECONO3-1, RoHS
Infineon SCT
Trans IGBT Module N-CH 1200V 130A 660W Tray
FS100R12 - IGBT MODULE INVERTER
EconoPACK 3 1200V sixpack IGBT module with the fast IGBT2 for high-frequency switching | Summary of Features: High power density; Established Econo module concept; Integrated temperature sensor available; Low stray inductance module design; RoHS-compliant modules | Benefits: Compact module concept; Optimized customers development cycle time and cost; Configuration flexibility; Fast, reliable and low cost mounting concept | Target Applications: drives; induction; aircon

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FS100R12KS4
  • SP000100402