
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| ATI ACCURATE TECHNOLOGY | FP50R12KT4-INFINEON | 10 | 10h | |||||||||
| Weyland Electronics Group Pte. Ltd. | FP50R12KT4 | 77 | 1 | Tape & Reel | 12h | |||||||
| Win Source | WS-FP50R12KT4 | 400 | 1 | 10h | ||||||||
| Worldway Electronics | FP50R12KT4 | 19,266 | 7 | 9h | ||||||||
| IC Components Ltd. | FP50R12KT4 | 3,804 | 9h |
Download Infineon FP50R12KT4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Infineon FP50R12KT4 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names: