Infineon FP50R12KE3BOSA1

Trans IGBT Module N-CH 1200V 75A 280W 35-Pin ECONO3-3 Tray
$ 80.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FP50R12KE3BOSA1.

Infineon

Datasheet1 page11 years ago

IHS

Newark

_legacy Avnet

Elcodis

Inventory History

3 month trend:
+93.47%

CAD Models

Download Infineon FP50R12KE3BOSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon FP50R12KE3BOSA1 provided by its distributors.

Trans IGBT Module N-CH 1200V 75A 280W 35-Pin ECONO3-3 Tray
EconoPIM™ 3 1200 V, 50 A three phase PIM IGBT module with low sat & fast TRENCHSTOP™ IGBT3 and NTC. The PIM (Power Integrated Modules) with integration of rectifier and brake chopper enables system cost savings. They are available in Econo2 and Econo3 housing and also available with Solder- or PressFIT pins.
IGBT, MODULE, N-CH, 1.2KV, 75A; Transistor Polarity:N Channel; DC Collector Current:75A; Collector Emitter Saturation Voltage Vce(on):1.7V; Power Dissipation Pd:280W; Collector Emitter Voltage V(br)ceo:1.2kV; Transistor
IGBT MODULE, 1200V, ECONOPIM; Transistor Type:IGBT Module (3 Phase Bridge + Brake Chopper + 3 Phase Invertor); Transistor Polarity:NPN; Voltage, Vces:1200V; Current, Ic Continuous a Max:75A; Voltage, Vce Sat Max:2.15V; Power Dissipation:270W; Case Style:Econopim 2; Termination Type:Solder; Temperature, Operating Range:-40°C to +125°C; Current, Icm Pulsed:100A; Current, If AV:50A; Current, Ifs Max:315A; Power, Ptot:270W; Voltage, Vrrm:1600V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FP50R12KE3
  • SP000101740