Infineon FP35R12W2T7B11BOMA1

Infineon FP35R12W2T7B11BOMA1 Igbt, 35 A 1200 V AG-EASY2B
$ 33.948
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FP35R12W2T7B11BOMA1.

Inventory History

3 month trend:
+29.79%

CAD Models

Download Infineon FP35R12W2T7B11BOMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-05-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon FP35R12W2T7B11BOMA1 provided by its distributors.

Infineon FP35R12W2T7B11BOMA1 IGBT, 35 A 1200 V AG-EASY2B
Insulated Gate Bipolar Transistor, 35A I(C), 1200V V(BR)CES, N-Channel
Trans IGBT Module N-CH 1200V 35A 23-Pin Tray
IGBT MODULE, SEVEN N CHANNEL, 1.2KV, 35A;
IGBT MOD 1200V 35A AG-EASY2B-2
Igbt Mod, 1.2Kv, 35A; Continuous Collector Current:35A; Collector Emitter Saturation Voltage:1.6V; Power Dissipation:-; Operating Temperature Max:175°C; Igbt Termination:Press Fit; Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Infineon Technologies FP35R12W2T7B11BOMA1

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FP35R12W2T7_B11
  • SP001783588