IGBT, L POWER, 1200V, 35A, ECONOPIM; Transistor Polarity:N Channel; DC Collector Current:35A; Collector Emitter Voltage Vces:1.85V; Power Dissipation Pd:210W; Collector Emitter Voltage V(br)ceo:1.2kV; Operating Temperature Range:-40°C to +150°C; Transistor Case Style:EconoPIM; No. of Pins:23; SVHC:No SVHC (19-Dec-2011); Power Dissipation Max:210W