Infineon FP25R12W2T7BPSA1

Trans IGBT Module N-CH 1200V 25A 35-Pin Tray
$ 32.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FP25R12W2T7BPSA1.

IHS

Datasheet14 pages0 years ago

Inventory History

3 month trend:
-14.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon FP25R12W2T7BPSA1 provided by its distributors.

Trans IGBT Module N-CH 1200V 25A 35-Pin Tray
Insulated Gate Bipolar Transistor, 1200V V(BR)CES
IGBT MODULE 1200V 25A AG-EASY2B
Converter-Brake-Inv 1200V 10A EASY1B
Igbt, Pim, 1.2Kv, 25A, Module; Continuous Collector Current:25A; Collector Emitter Saturation Voltage:1.6V; Power Dissipation:20Mw; Operating Temperature Max:175°C; Igbt Termination:Press Fit; Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Infineon Technologies FP25R12W2T7BPSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FP25R12W2T7
  • SP003654854