Infineon FP15R12W1T7BOMA1

Infineon FP15R12W1T7BOMA1 Igbt, 15 A 1200 V AG-EASY1B-711
$ 24.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FP15R12W1T7BOMA1.

Inventory History

3 month trend:
-3.13%

Supply Chain

Country of OriginAustria, Germany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-10-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Infineon FP15R12W1T7BOMA1 provided by its distributors.

Infineon FP15R12W1T7BOMA1 IGBT, 15 A 1200 V AG-EASY1B-711
Trans IGBT Module N-CH 1200V 15A 23-Pin Tray
Insulated Gate Bipolar Transistor, 15A I(C), 1200V V(BR)CES
INFINEON IGBT MODULE FP15R12W1T7BOMA1
IGBT MOD 1200V 15A AG-EASY1B-2
Converter-Brake-Inv 1200V 10A EASY1B
Igbt, 1.2Kv, 15A, Module; Continuous Collector Current:15A; Collector Emitter Saturation Voltage:1.6V; Power Dissipation:-; Operating Temperature Max:175°C; Igbt Termination:Solder; Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Infineon Technologies FP15R12W1T7BOMA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FP15R12W1T7
  • SP005402456