Infineon FF750R17ME7DB11BPSA1

Infineon FF750R17ME7DB11BPSA1 IGBT Module, 750 A 1700 V
$ 213.618
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FF750R17ME7DB11BPSA1.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon FF750R17ME7DB11BPSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-05-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Infineon FF750R17ME7DB11BPSA1 provided by its distributors.

Infineon FF750R17ME7DB11BPSA1 IGBT Module, 750 A 1700 V
Trans IGBT Module N-CH 1700V 750A 11-Pin ECONOD-3 Tray
Insulated Gate Bipolar Transistor
Igbt, 1.7Kv, 750A, Module; Continuous Collector Current:750A; Collector Emitter Saturation Voltage:1.7V; Power Dissipation:20Mw; Operating Temperature Max:175°C; Igbt Termination:Press Fit; Collector Emitter Voltage Max:1.7Kv Rohs Compliant: Yes |Infineon Technologies FF750R17ME7DB11BPSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FF750R17ME7D_B11
  • SP005569131