Infineon FF200R12KE3HOSA1

Infineon FF200R12KE3HOSA1 Series IGBT Module, 295 A 1200 V, 7-Pin 62MM Module, Panel Mount
$ 91.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FF200R12KE3HOSA1.

Infineon

Datasheet1 page14 years ago

IHS

TME

Inventory History

3 month trend:
-7.99%

CAD Models

Download Infineon FF200R12KE3HOSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-04-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon FF200R12KE3HOSA1 provided by its distributors.

Infineon FF200R12KE3HOSA1 Series IGBT Module, 295 A 1200 V, 7-Pin 62MM Module, Panel Mount
62 mm 1200 V, 200 A dual IGBT module with TRENCHSTOP™ IGBT3 and emitter controlled high efficiency diode.
Trans IGBT Module N-CH 1200V 295A 1050W 7-Pin 62MM-1 Tray
Transistor IGBT Module N-CH 1200V 295A ±20V Screw Tray
Avnet Japan
1200 V, 200 A dual IGBT module, AG-62MM-1-7, RoHS
Infineon SCT
IGBT MODULE 1200V 1050W MODULE
Insulated Gate Bipolar Transistor
IC INVERT SCHMITT 2CH 2-INP 6SON
IGBT, MODULE, N-CH, 1.2KV, 295A; Transistor Polarity: N Channel; DC Collector Current: 295A; Collector Emitter Saturation Voltage Vce(on): 1.7V; Power Dissipation Pd: 1.05kW; Collector Emitter Voltage V(br)ceo: 1.2kV; Transis
Igbt, Dual, 1.2Kv, 295A, Module; Continuous Collector Current:295A; Collector Emitter Saturation Voltage:1.7V; Power Dissipation:1.05Kw; Operating Temperature Max:125°C; Igbt Termination:Stud; Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Infineon Technologies FF200R12KE3HOSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FF200R12KE3
  • SP000100735