Infineon F3L100R07W2H3B11BPSA1

Infineon F3L100R07W2H3B11BPSA1 IGBT Module, 70 A 650 V
$ 37.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon F3L100R07W2H3B11BPSA1.

Inventory History

3 month trend:
-58.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-02-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon F3L100R07W2H3B11BPSA1 provided by its distributors.

Infineon F3L100R07W2H3B11BPSA1 IGBT Module, 70 A 650 V
Insulated Gate Bipolar Transistor, 70A I(C), 650V V(BR)CES, N-Channel
IGBT MODULE, 650V, 100A, PRESS FIT;
IGBT MODULE 650V 70A AG-EASY2B
Igbt, 650V, 100A, Module; Continuous Collector Current:100A; Collector Emitter Saturation Voltage:1.68V; Power Dissipation:-; Operating Temperature Max:150°C; Igbt Termination:Press Fit; Collector Emitter Voltage Max:650V Rohs Compliant: Yes |Infineon Technologies F3L100R07W2H3B11BPSA1

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • F3L100R07W2H3_B11
  • SP001093030