Infineon EVALM11302TOBO1

XMC1302 Microcontroller Control Card
$ 98.87

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon EVALM11302TOBO1.

Newark

Datasheet2 pages10 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-01-31

Descriptions

Descriptions of Infineon EVALM11302TOBO1 provided by its distributors.

XMC1302 Microcontroller Control Card
RS APAC
Eval Board, 3-Ph Motor Drive; Application Sub Type:3 Phase Motor; Silicon Manufacturer:Infineon; Kit Application Type:Power Management - Motor Control; Silicon Core Number:Xmc1302; Kit Contents:Controller Board Xmc1302; Product Rohs Compliant: Yes |Infineon Technologies EVALM11302TOBO1
This evaluation board is a motor control board powered by XMC 1302. It includes an isolated J-Link interface by Segger. The Hardware is prepared to use HALL- or latest innovation of 3D Magnetic Sensor. A complete development suite consisting of Dave and C-Probe is provided. | Summary of Features: Sensorless Motor Control; Hardware prepared for Hall / 3D Sensor; J-Link interface by Segger; C probe-based GUI for parametrization and tuning; debugger included; Rohs compliant | Benefits: software support for XMC with further applicaton software (Dave e.g); scalable use of the iMOTION MADK power-boards matching the motor | Target Applications: drives; aircon; pumps

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVAL-M1-1302
  • SP001591894