Infineon EVALISO1H811GTOBO1

Evaluation Board, High Side Power Switch Rohs Compliant: Yes |Infineon Technologies EVALISO1H811GTOBO1
$ 155.572
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon EVALISO1H811GTOBO1.

Inventory History

3 month trend:
+7.14%

Supply Chain

Country of OriginGermany
Introduction Date2025-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon EVALISO1H811GTOBO1 provided by its distributors.

Evaluation Board, High Side Power Switch Rohs Compliant: Yes |Infineon Technologies EVALISO1H811GTOBO1
EvalBoard BTT6030-1EKA _NO ROHS
The ISO1H81xG family offers parallel and serial 3.3V/5V C-interfaces, facilitating straight forward connection with virtually any C, P, ASIC or FPGA. The ISO1H81xG products enable OEM-product designs which meet the stringent EMI requirements of the IEC 61131-2 norm (zone C) applicable for Programmable Logical Controllers (PLC). | Summary of Features: Robust galvanic isolation (UL508 and EN 611312 certified) to protect the 3.3V/5V control domain of an industrial control system from the harsh 24V (typ.) process side 8channel highside powerswitching capabilities of up to 1.2A per channel; Active current limitation and over temperature protection; Common diagnostic feedback for overtemperature and for Vbb undervoltage | Target Applications: Programmable Logic Controllers; Distributed Control Systems; General Control Equipment; Robotics; Solid-State Relay

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVAL ISO1H811G
  • EVALISO1H811G
  • SP000788824