Infineon DEMOBGT60TR13CTOBO1

DEMO EVAL BOARD, RADAR SENSOR, 60GHZ; Available until stocks are exhausted
$ 208.707
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon DEMOBGT60TR13CTOBO1.

Inventory History

3 month trend:
+11.54%

Supply Chain

Introduction Date2025-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon DEMOBGT60TR13CTOBO1 provided by its distributors.

DEMO EVAL BOARD, RADAR SENSOR, 60GHZ; Available until stocks are exhausted
Ic, Radar Sensor, 60Ghz, Vf2Bga; Board Type:Demonstration Board; Ic/Module Used:Bgt60Tr13C; Application Sub Type:Radar; Kit Contents:Application Board Bgt60Tr13C; Product Range:-; Kit Application Type:Sensor Rohs Compliant: Yes |Infineon DEMOBGT60TR13CTOBO1
This demo board features Infineon’s 60GHz XENSIV™ radar sensor BGT60TR13C. It consists of a Radar Baseboard MCU7 and a BGT60TR13C shield. The BGT60TR13C MMIC comes with integrated antennas and is equipped with one transmitting and three receiving antennas. A L-shaped antenna array ensures horizontal and as well as vertical angular measurement. Thanks to its small form factor and low power consumption, BGT60TR13C MMIC brings innovative, intuitive sensing capabilities to many applications.Based on the developed algorithm the MMIC can serve established as well as new applications and use cases without intruding on privacy, such as presence detection, segmentation/tracking, gesture/vital sensing as well as material classification. Please be aware that the algorithm to serve these use cases needs to be developed separately in cooperation with partners/signal processing experts.

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • DEMO BGT60TR13C
  • SP005728718