Infineon DDB6U50N16W1RBPSA1

Trans IGBT Module N-CH 1200V 50A 26-Pin Tray
$ 20.105
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon DDB6U50N16W1RBPSA1.

TME

Datasheet13 pages4 years ago

Inventory History

3 month trend:
-0.67%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-03-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Infineon DDB6U50N16W1RBPSA1 provided by its distributors.

Trans IGBT Module N-CH 1200V 50A 26-Pin Tray
Diode Module, 1.6 kV, 50 A, 960 mV, Bridge, Module, 26 Pins
IGBT MODULE 1200V 50A AG-EASY1B
Infineon DDB6U50N16W1RBPSA1 整流桥模块
Insulated Gate Bipolar Transistor
Diode Module, 1.6Kv, 50A, Module; Repetitive Peak Reverse Voltage:1.6Kv; Average Forward Current:50A; Forward Voltage Max:960Mv; Diode Module Configuration:Bridge; Diode Case Style:Module; No. Of Pins:26Pins; Diode Mounting:Panel Rohs Compliant: Yes |Infineon Technologies DDB6U50N16W1RBPSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDB6U50N16W1R
  • SP005578338