Infineon DDB6U215N16LHOSA1

eupec™ IsoPACK™ - 1600V Diode Bridge Modules for a more compact converter design.
$ 154.98
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon DDB6U215N16LHOSA1.

Infineon

Datasheet1 page14 years ago

IHS

Elcodis

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon DDB6U215N16LHOSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-03-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-11-30
LTD Date2025-05-31

Descriptions

Descriptions of Infineon DDB6U215N16LHOSA1 provided by its distributors.

eupec™ IsoPACK™ - 1600V Diode Bridge Modules for a more compact converter design.
DIODE MODULE GP 1600V / Diode Array 3 Independent 1600 V Chassis Mount Module
Diode Rectifier Bridge Single 1.6KV 215A 6-Pin ISOPACK-2 Tray
Bridge Rectifier Diode, 3 Phase, 215A, 1600V V(RRM), Silicon
DIODE MOD CHOPPER-IGBT 1600V 60A
BRIDGE RECTIFIER 215A 1600V 3-PH
Diode Module, Bridge, 1.6Kv, 300A; Repetitive Reverse Voltage Vrrm Max:1.6Kv; Forward Current If(Av):300A; Forward Voltage Vf Max:1.61V; Diode Module Configuration:Bridge; Product Range:Eupec Isopack Series; Svhc:No Svhc Rohs Compliant: Yes |Infineon DDB6U215N16LHOSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDB6U215N16L
  • SP000100263